The FA1-NHSJ-C01-0 is a SMB RF connector with a 50R impedance and a maximum frequency of 4GHz. It features a brass body with nickel plating and gold-plated contacts. The connector is lead free and has a maximum operating temperature of 115°C and a minimum operating temperature of -65°C. It is designed for free-hanging mounting and has a mating cycle of 100.
Amphenol FA1-NHSJ-C01-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Violet |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NHSJ-C01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.