
This SMB RF connector features a body made of brass with a nickel plating, and a gold-plated center contact. The dielectric material is PTFE, and the insulation material is Teflon. It has a maximum operating temperature range of -65°C to 100°C and a maximum frequency of 6GHz. The connector is designed for panel or flange mounting and has a crimp termination. It is not RoHS compliant.
Amphenol FA1-NHSP-C01-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Violet |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NHSP-C01-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
