
This SMB RF coaxial connector features a 50R impedance and a maximum frequency of 4GHz. It has a nickel-plated brass body and gold-plated center contact. The connector is suitable for use in temperatures ranging from -65°C to 100°C. It is not RoHS compliant and has a maximum of 100 mating cycles.
Amphenol FA1-NKSP-C04-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Brown |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NKSP-C04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
