Amphenol FA1-NXRP-PCB-M technical specifications.
| Type | Twin-SMB Adapter |
| Gender | M |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-NXRP-PCB-M to view detailed technical specifications.
No datasheet is available for this part.