
RF SMB connector featuring a straight, free-hanging mount and a single port. Constructed with a brass body plated in nickel, it offers a 50-ohm impedance and operates up to 6GHz. The center contact is gold-plated copper, with a PTFE dielectric and Teflon insulation. Designed for crimp termination, this connector supports 100 mating cycles and operates within a temperature range of -65°C to 100°C.
Amphenol FA1-NZSJ-C01-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Blue |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NZSJ-C01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
