The FA1-SGSJ-C09-6 is a SMB female crimp straight cable mount RF connector with a gold-plated contact. It operates at frequencies up to 4G and has an impedance of 50. The connector's operating temperature range is -65 to 165 degrees Celsius. It is designed for cable mounting applications.
Amphenol FA1-SGSJ-C09-6 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-SGSJ-C09-6 to view detailed technical specifications.
No datasheet is available for this part.