This SMB connector features a gold-plated contact and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates at frequencies up to 4 GHz and has an impedance of 50 ohms. It is rated for use in temperatures ranging from -65°C to 165°C.
Amphenol FA1-SGSP-C01-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-SGSP-C01-1 to view detailed technical specifications.
No datasheet is available for this part.