This SMB connector features a gold-plated contact and a straight body orientation. It is designed for cable mounting and can operate at frequencies up to 4GHz. The connector has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C. It is suitable for use in a variety of applications.
Amphenol FA1-SGSP-C08-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-SGSP-C08-9 to view detailed technical specifications.
No datasheet is available for this part.