This right angle SMB connector features a solder termination method and is designed for through hole mounting. It operates at frequencies up to 4G and has an impedance of 50 ohms. The connector is rated for use in temperatures ranging from -65 to 165°C and features gold contact plating.
Amphenol FA1-WZRP-PCB-8 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-WZRP-PCB-8 to view detailed technical specifications.
No datasheet is available for this part.