Datasheets.com
Datasheets.com
Amphenol

FA2-NBSP-C00-9

Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Automotive

Frequency4GHz
PackageSMB
MountingFree Hanging
PolarityStandard
Quick Jump:

Technical Specifications

Amphenol FA2-NBSP-C00-9 technical specifications.

General

Body Material
Brass
Body Plating
Nickel
Package/Case
SMB
Center Contact Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
PTFE
Housing Color
Cream
Impedance
50R
Insertion Loss
0.3dB
Insulation Material
Teflon
Lead Free
Lead Free
Mating Cycles
100
Max Frequency
4GHz
Max Operating Temperature
100°C
Min Operating Temperature
-65°C
Mount
Free Hanging
Number of Ports
2
Orientation
Straight
Polarity
Standard
RoHS Compliant
No
Termination
Crimp

Compliance

RoHS
Not Compliant

Datasheet

Amphenol FA2-NBSP-C00-9 Datasheet

Download the complete datasheet for Amphenol FA2-NBSP-C00-9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.