The FA2-NESJ-C01-0 is a 2-port SMB RF coaxial connector with a 50R impedance and a maximum frequency of 4GHz. It features a brass body with nickel plating and gold-plated contacts. The connector is suitable for use in free-hanging applications and has a maximum operating temperature of 100°C. The FA2-NESJ-C01-0 is not RoHS compliant, but is lead-free.
Amphenol FA2-NESJ-C01-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Green |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 2 |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA2-NESJ-C01-0 to view detailed technical specifications.
No datasheet is available for this part.