
This SMB coaxial connector features a brass body with nickel plating and gold-plated center and contacts. It has a PTFE dielectric material and Teflon insulation, with a maximum operating temperature range of -65°C to 100°C. The connector is designed for free-hanging mounting and has a maximum frequency of 4GHz. It is not RoHS compliant and has a termination type of crimp.
Amphenol FA2-NFSP-C00-9 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Brown |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 2 |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA2-NFSP-C00-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
