This SMB connector features a straight body orientation, gold contact plating, and a crimp termination method. It is designed for cable mount applications and operates at frequencies up to 6 GHz. The connector's impedance is 50 ohms. The operating temperature range is -65 to 165°C.
Amphenol FA2-NISP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-NISP-C10-0 to view detailed technical specifications.
No datasheet is available for this part.