The FA2-NKSP-C10-0 is an SMB cable mount RF connector with a straight body orientation and gold contact plating. It has a termination method of crimp and a mounting type of cable mount. The connector operates at frequencies up to 6G and has an impedance of 50. It is designed to function within a temperature range of -65 to 165°C.
Amphenol FA2-NKSP-C10-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-NKSP-C10-0 to view detailed technical specifications.
No datasheet is available for this part.