The FA2-SGSP-C01-9 is an SMB cable mount RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 4G and has an impedance of 50. The connector is designed for use in environments with temperatures ranging from -65 to 165°C. It features a crimp termination method and is suitable for cable mounting applications.
Amphenol FA2-SGSP-C01-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-SGSP-C01-9 to view detailed technical specifications.
No datasheet is available for this part.