The FA2-SGSP-PCB-9 is a straight-through hole RF connector with a gold contact plating, suitable for operating frequencies up to 4G. It features a 50-ohm impedance and a temperature range of -65°C to 165°C. This SMB connector is designed for through-hole mounting and is suitable for applications requiring high-frequency signal transmission.
Amphenol FA2-SGSP-PCB-9 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-SGSP-PCB-9 to view detailed technical specifications.
No datasheet is available for this part.