Amphenol FC06300-0 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC06300-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
