
This 8-conductor IDC ribbon cable features a 2.54mm connector pitch and 1.27mm cable pitch. It is available in a 300-series package with a grey color. The cable is designed for use with IDC connectors and is not compliant with Reach SVHC regulations.
Amphenol FC08300-0 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 8 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC08300-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
