Amphenol FC24600-S technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 24 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC24600-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.