The FC26150-S is a 26-conductor IDC ribbon cable with a 1.27mm pitch and 2.54mm connector pitch. It features a grey color and IDC connectors on both sides. The cable is designed for ribbon cable applications and has 26 conductors and cores. It is not Reach SVHC compliant.
Amphenol FC26150-S technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC26150-S to view detailed technical specifications.
No datasheet is available for this part.