
This ribbon cable features 26 conductors with a cable pitch of 1.27mm and a connector pitch of 2.54mm. The connectors are of type IDC. The cable is not SVHC compliant. It is available in grey color and is designed for ribbon cable applications.
Amphenol FC26600-S technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC26600-S to view detailed technical specifications.
No datasheet is available for this part.