Amphenol FCC-17-E09SM-E80G technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC-17-E09SM-E80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.