Amphenol FCC17-A15PA-450G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FCC17-A15PA-450G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.