The FCC17-A15PE-A40 is a filtered D-Sub connector with 15 pins, suitable for use in applications requiring high voltage and current ratings. It features a straight body orientation and a termination method of solder. The connector has a terminal pitch of 1.37 and is designed for through hole mounting. It operates within a temperature range of -40 to 85 degrees Celsius.
Amphenol FCC17-A15PE-A40 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
Download the complete datasheet for Amphenol FCC17-A15PE-A40 to view detailed technical specifications.
No datasheet is available for this part.