Amphenol FCC17-A15SA-450L technical specifications.
| Capacitance | 1E-09F |
| Gender | Female |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17-A15SA-450L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.