Amphenol FCC17-A3W3PM-250 technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 39.14 |
| Product Depth (mm) | 19.48 |
| Product Height (mm) | 12.55 |
| Type | Combo D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 3Power |
| Termination Method | Solder Cup |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 40A |
| Max Voltage Rating | 200VDC |
| Cage Code | 22526 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol FCC17-A3W3PM-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.