Amphenol FCC17-A3W3PR-K81 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| Series | FCE17 |
| Shell Material | Steel |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17-A3W3PR-K81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.