Amphenol FCC17-B25PC-49F technical specifications.
| Capacitance | 5.6E-09F |
| Gender | Male |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17-B25PC-49F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.