Amphenol FCC17-B25PE-210G technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FCC17-B25PE-210G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.