Amphenol FCC17-B25SM-390 technical specifications.
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17-B25SM-390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.