This D-Sub connector features a 5A current rating, through hole mount, and a capacitance of 5.6nF. The connector is made of steel with a C size shell and has a gold-plated contact. It is available in bulk packaging and has a bronze contact material with a tin plating.
Amphenol FCC17-C37AD-292 technical specifications.
| Capacitance | 5.6nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Mount | Through Hole |
| Packaging | Bulk |
| Plating | Tin |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | C |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17-C37AD-292 to view detailed technical specifications.
No datasheet is available for this part.