Amphenol FCC17-C37AD-470G technical specifications.
| Type | Filtered D-Sub Adapter |
| Contact Gender | PIN/SKT |
| Number of Contacts | 37/37 |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
Download the complete datasheet for Amphenol FCC17-C37AD-470G to view detailed technical specifications.
No datasheet is available for this part.