Amphenol FCC17-C37PA-350G technical specifications.
| Gender | Male |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17-C37PA-350G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.