Amphenol FCC17A15PC49B technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17A15PC49B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.