15-position, 2-row male D-Subminiature connector with straight, through-hole mounting and solder termination. Features gold-plated bronze signal contacts, a 2A current rating, and a 200V voltage rating. Integrated 820pF filtering capacitance. Operates within a -40°C to 85°C temperature range and offers 200 mating cycles.
Amphenol FCC17A15PE240 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.14mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| RoHS Compliant | No |
| Series | FCC17 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17A15PE240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.