15-position, 2-row male D-Subminiature connector with straight, free-hanging or panel mount orientation. Features gold-plated bronze signal contacts, tin-plated steel shell, and black thermoplastic insulation. Rated for 5A current and 300V DC max supply voltage, operating between -40°C and 85°C. Termination is solder cup.
Amphenol FCC17A15PM210 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.53mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | FCC17 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17A15PM210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.