Amphenol FCC17A15SA410 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | FCC17 |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 300V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17A15SA410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.