Amphenol FCC17A15SE350 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FCC17A15SE350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.