15-position, 2-row D-Subminiature connector with straight, through-hole mounting and solder termination. Features female signal contacts made of bronze with gold plating, housed in a black steel shell with tin plating. Insulated with thermoplastic, this connector offers a 5A current rating and a maximum operating voltage of 200V (300V DC). Operating temperature range is -40°C to 85°C.
Amphenol FCC17A15SE410 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| RoHS Compliant | No |
| Series | FCC17 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17A15SE410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.