Filtered D-Subminiature connector featuring 15 signal contacts with gold-plated bronze contacts. This female, straight, panel-mount connector offers a 2A current rating and a 200V voltage rating. Designed for solder termination, it has a straight orientation and a shell size of A. Operating temperature range is -40°C to 85°C.
Amphenol FCC17A15SM490 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Plating | Tin, Steel |
| RoHS Compliant | No |
| Series | FCC17 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17A15SM490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.