This D-Subminiature connector features a 25-position, right angle design with a current rating of 2A and a voltage rating of 200V. It has a gold plated contact type and a termination of solder. The connector is designed for through hole mounting and has a packaging of bulk with 40 pieces per package. It has an operating temperature range of -40°C to 85°C.
Amphenol FCC17B25PB29B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Series | FCC17 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17B25PB29B to view detailed technical specifications.
No datasheet is available for this part.