Filtered D-Subminiature connector, male, 25 positions, 2 rows, straight orientation, with 2.74mm pitch. Features 25 signal contacts made of bronze with gold plating, rated for 2A current and 300V DC max supply voltage. Solder termination, through-hole mount, and a mating cycle of 200. Operating temperature range from -40°C to 85°C.
Amphenol FCC17B25PE210 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.04mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| RoHS Compliant | No |
| Series | FCC17 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17B25PE210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.