Amphenol FCC17B25PE490 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.74mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17B25PE490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.