Amphenol FCC17B25PM4D0 technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 40 |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17B25PM4D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.