Amphenol FCC17B25PN210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.74mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17B25PN210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.