Amphenol FCC17B25SA410 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 53.04mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Pitch | 1.37mm |
| Plating | Tin |
| RoHS Compliant | No |
| Series | FCE17 |
| Shell Material | Steel |
| Termination | Solder |
| DC Rated Voltage | 300V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17B25SA410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.