Amphenol FCC17B25SB68B technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17B25SB68B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.