25-position, 2-row D-Subminiature connector with right-angle orientation and through-hole mounting. Features gold-plated bronze signal contacts, a 5A current rating, and a 200V voltage rating. Operates within a temperature range of -40°C to 85°C, with a maximum DC supply voltage of 300V. Steel shell with tin plating and black color.
Amphenol FCC17B25SC41B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FCC17 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FCC17B25SC41B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.