Amphenol FCC17C37AD291 technical specifications.
| Capacitance | 5.6nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17C37AD291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.