Amphenol FCC17C37AD410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 29.08mm |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17C37AD410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.